Filter Your Search
1 - 2 of 2 results
|
74HC154DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 225 ns | 1 | YES | SSOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 | 24 | SOT340-1 | unknown | 8542.39.00.01 | |||||
|
74HC154DB,118
Nexperia
|
$0.7937 | Yes | Obsolete | 5 V | 225 ns | 1 | YES | SSOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NEXPERIA | SSOP2 | 5.30 MM, PLASTIC, MO-153, SOT340-1, SSOP-24 | 24 | SOT340-1 | compliant | 8542.39.00.01 | EAR99 | 1995-11-01 | Nexperia |