Filter Your Search
1 - 6 of 6 results
|
CD74AC238M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 187 ns | 21 ns | 1 | 8 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC238M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 19.1 ns | 1 | YES | SOP | 50 pF | AC | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | 24 mA | TRUE | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD74AC238M96
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 170 ns | 19.1 ns | 1 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 5.5 V | 1.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD74AC238M96G4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 187 ns | 21 ns | 1 | 8 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74AC238M96
Texas Instruments
|
$0.4084 | Yes | Yes | Active | 3.3 V | 187 ns | 21 ns | 1 | 8 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | TRUE | 160 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74AC238M96
RCA
|
Check for Price | No | Transferred | 19.1 ns | 1 | YES | SOP | 50 pF | 3-LINE TO 8-LINE DECODER | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RCA SOLID STATE | unknown | EAR99 | 8542.39.00.01 |