Parametric results for: TC74HC42AP under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc74hc42ap Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
TC74HC42AP
Toshiba America Electronic Components
Check for Price Yes Obsolete 5 V 180 ns 36 ns 1 NO DIP 50 pF HC/UH DECIMAL DECODER/DRIVER CMOS STANDARD 4 mA INVERTED 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
TC74HC42AP(F)
Toshiba America Electronic Components
Check for Price Yes Active 5 V 180 ns 36 ns 1 NO DIP 50 pF HC/UH DECIMAL DECODER/DRIVER CMOS STANDARD 4 mA INVERTED 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 19.25 mm TOSHIBA CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01 Toshiba