Parametric results for: sn74as138dre4 under Decoder/Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74as138dre4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SN74AS138DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 ns 10 ns 1 YES SOP 50 pF AS 3-LINE TO 8-LINE DECODER TTL 2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE IN... more STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01