Parametric results for: S011 under Delay Lines

Filter Your Search

41 - 50 of 64,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1100Z-100+
Analog Devices Inc
$5.9171 Yes Active 5 V 100 ns 100 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, SOP-8 8 8-SOIC_N-150_MIL compliant 2002-09-12 Analog Devices
DS1100LU-50+
Maxim Integrated Products
$5.9582 Yes Yes Transferred 3.3 V 50 ns 50 ns 1 YES TSSOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICROMAX-8 8 compliant EAR99 8542.39.00.01
DS1135LZ-25+
Maxim Integrated Products
$6.0740 Yes Yes Transferred 3.3 V 25 ns 25 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MINI, SO-8 8 compliant EAR99 8542.39.00.01
MC100EP196FA
onsemi
$6.2777 No Obsolete 3.3 V 12.2 ns 1 YES QFP 100E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V COMPLEMENTARY YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 85 °C -40 °C 235 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI QFP LQFP-32 32 not_compliant 8542.39.00.01
MC10E196FNR2
onsemi
$6.3147 No Obsolete 5 V 4.72 ns 3.63 ns 1 YES QCCJ OPEN-EMITTER 10E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE=-4.2 V TO -5.7 V COMPLEMENTARY 156 mA YES 5.7 V 4.2 V OTHER S-PQCC-J28 Not Qualified e0 1 85 °C 235 127 28 PLASTIC/EPOXY LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm ONSEMI QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01
DS1100LZ-20+
Maxim Integrated Products
$6.3315 Yes Yes Transferred 3.3 V 20 ns 20 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
DS1100LU-100+
Maxim Integrated Products
$6.3700 Yes Yes Transferred 3.3 V 100 ns 100 ns 1 YES TSSOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICROMAX-8 8 compliant EAR99 8542.39.00.01
DS1135LZ-10+
Maxim Integrated Products
$6.7132 Yes Yes Transferred 3.3 V 10 ns 10 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MINI, SO-8 8 compliant EAR99 8542.39.00.01
DS1100Z-500+
Analog Devices Inc
$6.8455 Yes Active 5 V 500 ns 500 ns 1 YES SOP 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, SOP-8 8 8-SOIC_N-150_MIL compliant 2002-09-12 Analog Devices
MC10EP195FA
onsemi
$6.9240 No Obsolete 3.3 V 15.8 ns 12.2 ns 1 YES LQFP 10E ACTIVE DELAY LINE ECL NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V COMPLEMENTARY 180 mA YES 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e0 85 °C -40 °C 235 1023 32 PLASTIC/EPOXY QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE TIN LEAD GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm ONSEMI QFP LQFP-32 32 not_compliant 8542.39.00.01