Parametric results for: ds1100lz-25+ under Delay Lines

Filter Your Search

11 - 20 of 64,834 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6994IDCB-1#TRMPBF
Linear Technology
$2.0702 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 DCB compliant 8542.39.00.01
LTC6994IS6-2#TRMPBF
Linear Technology
$2.1755 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant 8542.39.00.01
DS1100LU-500+
Maxim Integrated Products
$2.2418 Yes Yes Transferred 3.3 V 500 ns 500 ns 1 YES TSSOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE NO 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MICRO PACKAGE-8 8 compliant 8542.39.00.01 EAR99
LTC6994HS6-2#TRMPBF
Linear Technology
$2.2440 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant 8542.39.00.01
LTC6994HS6-1#TRMPBF
Linear Technology
$2.5157 Yes Transferred 3.3 V 1 YES VSSOP 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 1 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant 8542.39.00.01
LTC6994HDCB-2#TRMPBF
Linear Technology
$2.5157 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 DCB compliant 8542.39.00.01
LTC6994HDCB-1#TRMPBF
Linear Technology
$2.5157 Yes Transferred 3.3 V 1 YES HVSON 6994 SILICON DELAY LINE CMOS TRUE 200 µA YES 5.5 V 2.25 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 1 6 PLASTIC/EPOXY SOLCC6,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm LINEAR TECHNOLOGY CORP DFN 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 6 DCB compliant 8542.39.00.01
DS1135LZ-20+
Maxim Integrated Products
$2.8985 Yes Yes Transferred 3.3 V 20 ns 20 ns 3 YES SOP 50 Ω 1135 SILICON DELAY LINE TRUE 10 mA NO 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 1 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MINI, SO-8 8 compliant 8542.39.00.01 EAR99
XDL15-2-020S
Anaren Microwave
$3.1107 Yes Transferred 1 YES ACTIVE DELAY LINE YES OTHER R-XQMA-N4 1 85 °C -55 °C 260 30 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY TR TIN NO LEAD QUAD 1.66 mm 5.08 mm 10.16 mm ANAREN INC PACKAGE-4 compliant 8542.39.00.01 ANAREN
DS1100Z-125+
Maxim Integrated Products
$3.1813 Yes Yes Transferred 5 V 125 ns 125 ns 1 YES SOP 50 Ω 1100 SILICON DELAY LINE CMOS TRUE 50 mA NO 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 5 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant 8542.39.00.01 EAR99