Parametric results for: DS1000H-30 under Delay Lines

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ds1000h30 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
DS1000H-30
Dallas Semiconductor
Check for Price No Obsolete 5 V 30 ns 30 ns 1 YES SOP CMOS/TTL SILICON DELAY LINE CMOS BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT TRUE 75 mA NO 5.25 V 4.75 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 5 8 PLASTIC/EPOXY GWDIP8,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 2.54 mm DUAL DALLAS SEMICONDUCTOR unknown