Filter Your Search
21 - 30 of 70,172 results
|
74VHC273MTC
onsemi
|
$0.1023 | Yes | End Of Life | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74AHC1G79GV,125
Nexperia
|
$0.1028 | Yes | Active | 5 V | 15.5 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHC | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | PLASTIC, SOT-753, SC-74A, 5 PIN | SOT753 | compliant | 8542.39.00.01 | Nexperia | TSOP | 5 | |||||||||||
|
SN74ACT74DE4
Texas Instruments
|
$0.1030 | Yes | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | ||||||
|
74LVC2G74GT,115
Nexperia
|
$0.1036 | Yes | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON-8 | SOT833-1 | compliant | 8542.39.00.01 | Nexperia | SON | 8 | |||||||||||
|
74AHC1G79GW,125
Nexperia
|
$0.1077 | Yes | Active | 5 V | 15.5 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP-5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | TSSOP | 5 | |||||||||||
|
74LVC1G175DCKRG4
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 1.8 V | 13.4 ns | 5.7 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 6 | EAR99 | |||
|
SN74HC74PWG4
Texas Instruments
|
$0.1099 | Yes | Yes | Obsolete | 5 V | 220 ns | 2 | 1 | YES | TSSOP | 25 MHz | 50 pF | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | |||||
|
74LVC1G79GV,125
Nexperia
|
$0.1105 | Yes | Active | 3.3 V | 12.5 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | SOT-753, 5 PIN | SOT753 | compliant | 8542.39.00.01 | Nexperia | TSOP | 5 | |||||||||||
|
SN74LVC1G79DCKRG4
Texas Instruments
|
$0.1109 | Yes | Yes | Active | 1.8 V | 20.5 ns | 5 ns | 1 | 1 | YES | TSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP5/6,.08 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 5 | EAR99 | |||
|
SN74LVC1G80DCKRG4
Texas Instruments
|
$0.1109 | Yes | Yes | Active | 1.8 V | 9.9 ns | 12.5 ns | 1 | 1 | YES | TSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | INVERTED | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP5/6,.08 | compliant | 8542.39.00.01 | Texas Instruments | TSSOT | 5 | EAR99 |