Filter Your Search
41 - 50 of 69,785 results
|
SN74AHC74DBR
Texas Instruments
|
$0.0981 | Yes | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 2 | 1 | YES | SSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 110 MHz | 8 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74AHCT1G79GV,125
Nexperia
|
$0.0986 | Yes | Active | 5 V | 11 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | AHCT/VHCT | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | Nexperia | SOT753 | |||||||||||
|
SN74LV74APWRG4
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LV74ADGVR
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | TSSOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LV74ADR
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | SOP | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LVC1G79DCKRG4
Texas Instruments
|
$0.1027 | Yes | Yes | Active | 1.8 V | 20.5 ns | 5 ns | 1 | 1 | YES | TSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LVC1G80DCKRG4
Texas Instruments
|
$0.1027 | Yes | Yes | Active | 1.8 V | 9.9 ns | 12.5 ns | 1 | 1 | YES | TSSOP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | INVERTED | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
NC7SZ175P6X
onsemi
|
$0.1029 | Yes | Active | 1.8 V | 16.5 ns | 6.2 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 175 MHz | 24 mA | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88-6 / SC-70-6 / SOT-363-6 | SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419B-02 | |||||||
|
SN74LVC74APWRG4
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 3.3 V | 7.1 ns | 5.2 ns | 2 | 1 | YES | TSSOP | 100 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 10 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LV74ARGYR
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 2.5 V | 23 ns | 17.5 ns | 2 | 1 | YES | HVQCCN | 45 MHz | 50 pF | POSITIVE EDGE | LV/LV-A/LVX/H | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BA, QFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |