Filter Your Search
1 - 3 of 3 results
|
54FCT377DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 13 ns | 1 | 8 | NO | DIP | 95 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 95 MHz | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
54FCT377DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | WITH HOLD MODE | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||
|
54FCT377DMQB
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |