Parametric results for: 74HC174D-Q100J under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc174dq100j Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74HC174D-Q100J
Nexperia
Check for Price Yes Active 5 V 250 ns 1 6 YES SOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 16 SOT109-1 compliant 2017-02-01 Nexperia
74HC174D-Q100J
NXP Semiconductors
Check for Price Yes Transferred 5 V 250 ns 1 6 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 compliant