Parametric results for: 74HC175DB under FF/Latches

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74hc175db Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HC175DB,118
Nexperia
Check for Price Active 5 V 265 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP, 16 SOT338-1 compliant 8542.39.00.01 2017-02-01 Nexperia
74HC175DB,118
NXP Semiconductors
Check for Price Yes Transferred 4.5 V 265 ns 1 4 YES SSOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SSOP, SSOP16,.3 16 SOT338-1 compliant 8542.39.00.01
SN74HC175DBRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SSOP 25 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown 8542.39.00.01
SN74HC175DBR
Texas Instruments
$0.1774 Yes Yes Active 5 V 190 ns 38 ns 4 4 YES SSOP 25 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 28 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLATIC, SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74HC175DB
Nexperia
Check for Price Yes Obsolete 5 V 265 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01
SN74HC175DBRG4
Rochester Electronics LLC
Check for Price Active 5 V 190 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
74HC175DB,112
Nexperia
Check for Price Yes Obsolete 5 V 265 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-16 16 SOT338-1 compliant 8542.39.00.01 2017-02-01 Nexperia
SN74HC175DBRE4
Rochester Electronics LLC
Check for Price Active 5 V 190 ns 1 4 YES SSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm ROCHESTER ELECTRONICS LLC SSOP, unknown 8542.39.00.01
74HC175DB,112
NXP Semiconductors
Check for Price Yes Transferred 4.5 V 265 ns 1 4 YES SSOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH BULK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16 16 SOT338-1 compliant 8542.39.00.01
SN74HC175DBRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SSOP 25 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 29 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP, SSOP16,.3 16 unknown 8542.39.00.01