Parametric results for: 74HCT377D,653 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hct377d653 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HCT377D,653
NXP Semiconductors
Check for Price Yes Transferred 5 V 48 ns 1 8 YES SOP 18 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 60 MHz 4 mA TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP PLASTIC, SO-20 20 SOT163-1 compliant 8542.39.00.01
74HCT377D,653
Nexperia
$0.5141 Yes Active 5 V 48 ns 1 8 YES SOP POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 18 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP SOP-20 20 SOT163-1 compliant 8542.39.00.01 1993-11-01 Nexperia