Parametric results for: 74HCT377PW-T under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hct377pwt
Select parts from the table below to compare.
Compare
Compare
74HCT377PW-T
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 48 ns 1 8 YES TSSOP 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 60 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm 74HCT377PW-T NXP SEMICONDUCTORS TSSOP TSSOP, 20 unknown 8542.39.00.01 Registers,Flip-flops [object Object],[object Object],[object Object],[object Object],[object Object]
74HCT377PW-T
Nexperia
Check for Price Yes Obsolete 5 V 48 ns 1 8 YES TSSOP POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 18 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm 74HCT377PW-T NEXPERIA TSSOP, compliant 8542.39.00.01 Registers,Flip-flops [object Object],[object Object],[object Object],[object Object],[object Object] 2017-02-01