Parametric results for: 74hc74dtr2g under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc74dtr2g Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74HC74DTR2G
onsemi
$0.1822 Yes Obsolete 3 V 150 ns 2 1 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 4 mA COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP LEAD FREE, TSSOP-14 14 unknown 8542.39.00.01 onsemi
74HC74DTR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 150 ns 2 1 YES TSSOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown