Filter Your Search
1 - 2 of 2 results
|
74HC75D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 190 ns | 2 | 2 | YES | SOP | 50 pF | HIGH LEVEL | HC/UH | D LATCH | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||
|
74HC75D,653
Nexperia
|
$0.3848 | Yes | Active | 5 V | 190 ns | 2 | 2 | YES | SOP | HIGH LEVEL | HC/UH | D LATCH | CMOS | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia |