Parametric results for: CD4013BE under FF/Latches

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
Manufacturer Part Number: cd4013be
Select parts from the table below to compare.
Compare
Compare
CD4013BEE4
Texas Instruments
$0.2552 Yes Yes Active 5 V 300 ns 300 ns 2 1 NO DIP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 24 MHz 6.8 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 Texas Instruments
CD4013BE
Texas Instruments
$0.2591 Yes Yes Active 5 V 300 ns 300 ns 2 1 NO DIP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 24 MHz 6.8 mA COMPLEMENTARY 600 µA 18 V 3 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
CD4013BE98
Intersil Corporation
Check for Price No Obsolete 400 ns 2 NO DIP 3.5 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 420 µA INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP14,.3 not_compliant 8542.39.00.01
CD4013BE98
Harris Semiconductor
Check for Price No Obsolete 400 ns 2 NO DIP 3.5 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 420 µA INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD4013BEX98
RCA
Check for Price No Transferred 400 ns 2 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4013BE98
RCA
Check for Price No Transferred 400 ns 2 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
CD4013BE
Rochester Electronics LLC
Check for Price Active 5 V 2 1 NO DIP POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS COMPLEMENTARY 18 V 3 V MILITARY R-PDIP-T14 COMMERCIAL 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm ROCHESTER ELECTRONICS INC DIP, unknown
CD4013BEX98
Harris Semiconductor
Check for Price No Obsolete 400 ns 2 NO DIP 3.5 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 420 µA INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP14,.3 unknown 8542.39.00.01
CD4013BE
Intersil Corporation
Check for Price No Obsolete 5 V 300 ns 400 ns 2 1 NO DIP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 420 µA COMPLEMENTARY 18 V 3 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm INTERSIL CORP DIP PLASTIC, DIP-14 14 not_compliant 8542.39.00.01
CD4013BEX
RCA
Check for Price No Transferred 400 ns 2 NO DIP POSITIVE EDGE D FLIP-FLOP CMOS INDUSTRIAL R-PDIP-T14 e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01