Parametric results for: CD74HCT377EX under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: cd74hct377ex
Select parts from the table below to compare.
Compare
Compare
CD74HCT377EX
Rochester Electronics LLC
Check for Price No No Active 5 V 1 8 NO POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE TRUE 5.5 V 4.5 V MILITARY R-PDIP-T20 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC unknown
CD74HCT377EX
RCA
Check for Price No Transferred 5 V 8 NO DIP 20 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA INDUSTRIAL R-PDIP-T20 e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE unknown DIP-20 8542.39.00.01
CD74HCT377EX
Intersil Corporation
Check for Price No Obsolete 5 V 8 NO DIP 16 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 4 mA MILITARY R-PDIP-T20 e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant DIP-20 8542.39.00.01
CD74HCT377EX
Harris Semiconductor
Check for Price No Obsolete 5 V 1 8 NO DIP 16 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 4 mA TRUE 5.5 V 4.5 V MILITARY R-PDIP-T20 Not Qualified e0 125 °C -55 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown DIP-20 8542.39.00.01