Parametric results for: CD74HCT377EX under FF/Latches

Filter Your Search

1 - 10 of 70,172 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
1670/BEA
Motorola Semiconductor Products
Check for Price No Transferred 2.9 ns 1 1 NO DIP 270 MHz POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DUAL CLOCK 270 MHz COMPLEMENTARY 48 mA OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
CXB1544QY
Sony Semiconductor
Check for Price No Obsolete 1.21 ns 1.7 ns 1 8 2 YES QFP 2 pF LOW LEVEL OPEN-EMITTER 1000 D LATCH ECL TWO 8:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC COMPLEMENTARY 102 mA OTHER S-MQFP-G32 Not Qualified e0 85 °C 32 METAL QFP32,.58SQ,40 SQUARE FLATPACK TIN LEAD GULL WING 762 µm QUAD 2.79 mm SONY CORP QFP, QFP32,.58SQ,40 unknown 8542.39.00.01 QFP 32
1690/BFA
Motorola Semiconductor Products
Check for Price No Obsolete 1 1 YES DFP 500 MHz POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DUAL CLOCK; WITH DUAL INPUTS 500 MHz COMPLEMENTARY 65 mA OTHER R-GDFP-F16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01
1690/BFA
Motorola Mobility LLC
Check for Price No Obsolete 1 1 YES DFP 500 MHz POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DUAL CLOCK; WITH DUAL INPUTS 500 MHz COMPLEMENTARY 65 mA OTHER R-GDFP-F16 Not Qualified e0 85 °C -30 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.15 mm 6.415 mm 9.65 mm MOTOROLA INC DFP, FL16,.3 unknown 8542.39.00.01 DFP 16
CXB1504QY
Sony Semiconductor
Check for Price No Obsolete 930 ps 1.09 ns 2 1 YES QFP 2 pF POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DIFFERENTIAL CLOCK; FACILITATES SIN... more 1.9 GHz COMPLEMENTARY 146 mA OTHER S-MQFP-G32 Not Qualified e0 85 °C 32 METAL QFP32,.58SQ,40 SQUARE FLATPACK TIN LEAD GULL WING 762 µm QUAD 2.79 mm SONY CORP QFP, QFP32,.58SQ,40 unknown 8542.39.00.01 QFP 32
CXB1141Q
Sony Semiconductor
Check for Price No Obsolete 1.17 ns 1.17 ns 1 2 6 YES QFF 2 pF POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL SIX 2:1 MUX FOLLOWED BY REGISTER; WITH DUAL CLOCK; OPTEMP SPECIFIED AS TC 2 GHz COMPLEMENTARY 196 mA OTHER S-MQFP-F32 Not Qualified e0 85 °C 32 METAL QFL32,.27SQ,30 SQUARE FLATPACK TIN LEAD FLAT 762 µm QUAD 1.52 mm SONY CORP QFF, QFL32,.27SQ,30 unknown 8542.39.00.01 QFP 32
CXB1104QY
Sony Semiconductor
Check for Price No Obsolete 830 ps 2 1 YES QFP 2.4 GHz 2 pF POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DIFFERENTIAL CLOCK; FACILITATES SIN... more 2.4 GHz COMPLEMENTARY 146 mA OTHER S-MQFP-G24 Not Qualified e0 85 °C 24 METAL QFP24,.44SQ,30 SQUARE FLATPACK TIN LEAD GULL WING 762 µm QUAD 2.79 mm SONY CORP METAL, QFP-24 unknown 8542.39.00.01 QFP 24
CXB1104Q
Sony Semiconductor
Check for Price No Obsolete 830 ps 2 1 YES QFF 2.4 GHz 2 pF POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DIFFERENTIAL CLOCK; FACILITATES SIN... more 2.4 GHz COMPLEMENTARY 146 mA OTHER S-MQFP-F24 Not Qualified e0 85 °C 24 METAL QFL24,.27SQ,30 SQUARE FLATPACK TIN LEAD FLAT 762 µm QUAD 1.52 mm SONY CORP QFF, QFL24,.27SQ,30 unknown 8542.39.00.01 QFP 24
CXB1140Q
Sony Semiconductor
Check for Price No Obsolete 1.12 ns 1.02 ns 1 2 6 YES QFF 2 pF LOW LEVEL OPEN-EMITTER 1000 D LATCH ECL SIX 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC COMPLEMENTARY 133 mA OTHER S-MQFP-F32 Not Qualified e0 85 °C 32 METAL QFL32,.27SQ,30 SQUARE FLATPACK TIN LEAD FLAT 762 µm QUAD 1.52 mm SONY CORP QFF, QFL32,.27SQ,30 unknown 8542.39.00.01 QFP 32
MC1670L
Motorola Semiconductor Products
Check for Price No Obsolete 2.9 ns 1 1 NO DIP POSITIVE EDGE OPEN-EMITTER 1000 D FLIP-FLOP ECL WITH DUAL CLOCK 270 MHz COMPLEMENTARY OTHER R-GDIP-T16 Not Qualified e0 85 °C -30 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown 8542.39.00.01