Parametric results for: CD74HCT377ME4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd74hct377me4 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
CD74HCT377ME4
Texas Instruments
Check for Price No Obsolete 5 V 57 ns 57 ns 1 8 YES SOP 16 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS WITH HOLD MODE 16 MHz 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01