Filter Your Search
1 - 9 of 9 results
|
HCF4095BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HCF4095BM
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | YES | SOP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HCF4095BC1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 ns | 1 | 2 | YES | QCCJ | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 3 J & 3 K INPUTS ANDED | 3.5 MHz | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | QLCC | 20 | |||||
|
HCF4095BEY
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 500 ns | 1 | 2 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 3 J & 3 K INPUTS ANDED | 12 MHz | COMPLEMENTARY | 20 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | STMicroelectronics | |||||
|
HCF4095BE
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HCF4095BF
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | 360 µA | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
HCF4095BM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 500 ns | 1 | 2 | YES | SOP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 3 J & 3 K INPUTS ANDED | 12 MHz | COMPLEMENTARY | 20 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | |||||
|
HCF4095BM
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | YES | SOP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
HCF4095BE
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | NO | DIP | 3.5 MHz | 50 pF | MASTER-SLAVE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 |