Filter Your Search
1 - 10 of 70,172 results
|
74LVC1G175GW,125
Nexperia
|
$0.0714 | Yes | Active | 1.8 V | 17 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | SOT-363, 6 PIN | 6 | SOT363-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
|
74LVC1G80GV,125
Nexperia
|
$0.0741 | Yes | Active | 3.3 V | 13 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74HC174D,652
Nexperia
|
$0.0752 | Yes | Obsolete | 5 V | 50 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 20 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | ||||||||||||
|
SN74HCS72PWR
Texas Instruments
|
$0.0765 | Yes | Yes | Active | 5 V | 42 ns | 19 ns | 2 | 1 | YES | TSSOP | 64 Hz | 50 pF | YES | NEGATIVE EDGE | TOTEM POLE | HC/UH | D FLIP-FLOP | CMOS | 45 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | Texas Instruments | 2020-02-20 | EAR99 | ||||||
|
74LVC1G80GW,125
Nexperia
|
$0.0777 | Yes | Active | 1.8 V | 13 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74HC74PW,112
NXP Semiconductors
|
$0.0817 | Yes | Transferred | 5 V | 265 ns | 2 | 1 | YES | TSSOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | SOT402-1 | compliant | 8542.39.00.01 | ||||||||||
|
SN74LVC1G175DBVR
Texas Instruments
|
$0.0826 | Yes | Yes | Active | 1.8 V | 13.4 ns | 5.7 ns | 1 | 1 | YES | LSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
74LVC1G175GV,125
Nexperia
|
$0.0849 | Yes | Active | 2.7 V | 17 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | TSOP-6 | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||
|
74HC74D,652
NXP Semiconductors
|
$0.0851 | Yes | Transferred | 5 V | 265 ns | 2 | 1 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||||||||
|
SN74HCS74PWR
Texas Instruments
|
$0.0891 | Yes | Yes | Active | 5 V | 42 ns | 2 | 1 | YES | TSSOP | YES | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 65 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | 8542.39.00.01 | Texas Instruments | 2019-11-27 | EAR99 |