Parametric results for: M74HC273RM13TR under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc273rm13tr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
M74HC273RM13TR
STMicroelectronics
Check for Price Yes Yes Obsolete 4.5 V 220 ns 1 8 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA TRUE 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 3 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01