Parametric results for: MC14013BFR2 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc14013bfr2 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
MC14013BFR2
onsemi
Check for Price Yes Obsolete 5 V 350 ns 350 ns 2 1 YES SOP 2 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 7 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01