Parametric results for: SN74HCT273PW under FF/Latches

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: sn74hct273pw Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN74HCT273PWTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
SN74HCT273PWR
Texas Instruments
$0.1832 Yes Yes Active 5 V 42 ns 8 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 25 MHz 4 mA TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74HCT273PWT
Texas Instruments
$0.4477 Yes Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant 8542.39.00.01 EAR99 Texas Instruments
SN74HCT273PWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT273PWTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
SN74HCT273PWG4
Texas Instruments
Check for Price Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01
SN74HCT273PWLE
Texas Instruments
Check for Price No No Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 not_compliant 8542.39.00.01
SN74HCT273PWE4
Texas Instruments
Check for Price No Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT273PWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 unknown 8542.39.00.01
SN74HCT273PW
Texas Instruments
$0.4726 Yes Yes Obsolete 5 V 42 ns 1 8 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HCT D FLIP-FLOP CMOS 23 MHz 4 mA TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant 8542.39.00.01 EAR99 Texas Instruments