Parametric results for: SN74LS375DE4 under FF/Latches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sn74ls375de4
Select parts from the table below to compare.
Compare
Compare
SN74LS375DE4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 30 ns 2 2 YES SOP POSITIVE EDGE LS D LATCH TTL DUMMY VAL COMPLEMENTARY 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOP, Unknown 8542.39.00.01
package
SN74LS375DE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 30 ns 27 ns 2 2 YES SOP 15 pF POSITIVE EDGE LS D LATCH TTL DUMMY VAL 8 mA COMPLEMENTARY 12 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOP, SOP16,.25 Unknown 8542.39.00.01 SOIC 16