Parametric results for: SN74LS377NE4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ls377ne4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SN74LS377NE4
Texas Instruments
Check for Price Yes Yes Active 5 V 27 ns 27 ns 8 8 NO DIP 30 MHz 15 pF POSITIVE EDGE LS D FLIP-FLOP TTL WITH HOLD MODE 35 MHz 8 mA TRUE 28 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 24.33 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant 8542.39.00.01 Texas Instruments