Filter Your Search
1 - 2 of 2 results
|
TP4044BN
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
TP4044BN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 300 ns | 300 ns | 4 | 2 | NO | DIP | 50 pF | 3-STATE | R-S LATCH | CMOS | TRUE | 18 V | 3 V | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |