Parametric results for: cd4013bpwg4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cd4013bpwg4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CD4013BPWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 300 ns 300 ns 2 1 YES TSSOP 3.5 MHz 50 pF POSITIVE EDGE 4000/14000/40000 D FLIP-FLOP CMOS 12 MHz COMPLEMENTARY 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01