Parametric results for: 74HC00N under Gates

Filter Your Search

41 - 50 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC14ADTG
onsemi
$0.0598 Yes Active 5 V 110 ns 22 ns 6 1 YES TSSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
74AUP1G14FS3-7
Diodes Incorporated
$0.0599 Yes Active 3 V 22.5 ns 22.5 ns 1 1 YES HVSON 30 pF YES AUP/ULP/V INVERTER CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 0.80 X 0.80 MM, GREEN, DFN-4 4 compliant 8542.39.00.01 EAR99
74AUP1G02FS3-7
Diodes Incorporated
$0.0599 Yes Active 3 V 24.7 ns 24.7 ns 1 2 YES HVSON 30 pF NO AUP/ULP/V NOR GATE CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 0.80 X 0.80 MM, GREEN, DFN-4 4 compliant 8542.39.00.01 EAR99
74LVC1G06W5-7
Diodes Incorporated
$0.0600 Yes Yes Active 1.8 V 8.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01 EAR99
74LVC1G07GV,125
Nexperia
$0.0600 Yes Active 1.8 V 8.4 ns 1 1 YES TSOP OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SOT-753, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 2017-03-16
NL17SZ06DFT2G
onsemi
$0.0611 Yes Active 2.3 V 12 ns 6 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN 17SZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 419A-02 compliant 8542.39.00.01 onsemi
74AHC1G02SE-7
Diodes Incorporated
$0.0620 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 2 YES TSSOP NO AHC/VHC/H/U/V NOR GATE CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant 8542.39.00.01 EAR99
74LVC1G08GW,125
Nexperia
$0.0623 Yes Active 1.8 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia EAR99
74LVC2G34FW5-7
Diodes Incorporated
$0.0635 Yes Active 3.3 V 10.8 ns 2 1 YES VSON LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC VSON, compliant 8542.39.00.01 EAR99
74AC32MTC
onsemi
$0.0640 Yes End Of Life 3.3 V 10 ns 10 ns 4 2 YES TSSOP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 948G compliant 8542.39.00.01 onsemi