Filter Your Search
31 - 40 of 137,412 results
|
74LVC1G04W5-7
Diodes Incorporated
|
$0.0568 | Yes | Yes | Active | 1.8 V | 9.5 ns | 5.5 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
NL17SZ07DFT2G
onsemi
|
$0.0574 | Yes | Active | 1.8 V | 12 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 17SZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | 8542.39.00.01 | SC-70, SC-88A, SOT-353, 5 PIN | 419A-02 | onsemi | ||||||
|
NL17SZ00DFT2G
onsemi
|
$0.0577 | Yes | Active | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | 419A-02 | onsemi | |||||
|
74LVC1G04GW,125
Nexperia
|
$0.0580 | Yes | Active | 1.8 V | 9.5 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | compliant | 8542.39.00.01 | TSSOP-5 | SOT353-1 | Nexperia | ||||||||||||
|
SN74AHC1G86DBVR
Texas Instruments
|
$0.0580 | Yes | Yes | Active | 3.3 V | 16.5 ns | 10 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 1996-05-01 | |||
|
74AUP1G09FW5-7
Diodes Incorporated
|
$0.0591 | Yes | Active | 1.2 V | 24 ns | 1 | 2 | YES | VSON | OPEN-DRAIN | AUP/ULP/V | AND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | VSON, | ||||||||||||||||||
|
74AUP1G00FW5-7
Diodes Incorporated
|
$0.0591 | Yes | Active | 1.2 V | 24.9 ns | 1 | 2 | YES | VSON | AUP/ULP/V | NAND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | VSON, | |||||||||||||||||||
|
74AUP1G32FW5-7
Diodes Incorporated
|
$0.0591 | Yes | Active | 1.2 V | 23.7 ns | 1 | 2 | YES | VSON | AUP/ULP/V | OR GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | VSON, | |||||||||||||||||||
|
74AHC1G32GV,125
Nexperia
|
$0.0593 | Yes | Active | 5 V | 14.5 ns | 1 | 2 | YES | TSOP | AHC/VHC/H/U/V | OR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | 5 | compliant | EAR99 | 8542.39.00.01 | SC-74A, 5 PIN | SOT753 | Nexperia | |||||||||||
|
M74VHC1GT86DFT1G
onsemi
|
$0.0597 | Yes | Contact Manufacturer | 3.3 V | 19.5 ns | 12 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | XOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | 8542.39.00.01 | SC-88A, 5 PIN | 419A-02 | onsemi |