Parametric results for: cd4069 under Gates

Filter Your Search

31 - 40 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G04W5-7
Diodes Incorporated
$0.0568 Yes Yes Active 1.8 V 9.5 ns 5.5 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01
NL17SZ07DFT2G
onsemi
$0.0574 Yes Active 1.8 V 12 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN 17SZ BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 SC-70, SC-88A, SOT-353, 5 PIN 419A-02 onsemi
NL17SZ00DFT2G
onsemi
$0.0577 Yes Active 1.8 V 12 ns 5.2 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN 419A-02 onsemi
74LVC1G04GW,125
Nexperia
$0.0580 Yes Active 1.8 V 9.5 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 5 compliant 8542.39.00.01 TSSOP-5 SOT353-1 Nexperia
SN74AHC1G86DBVR
Texas Instruments
$0.0580 Yes Yes Active 3.3 V 16.5 ns 10 ns 1 2 YES LSSOP 50 pF NO 3-STATE AHC/VHC/H/U/V XOR GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 5 compliant EAR99 8542.39.00.01 GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 1996-05-01
74AUP1G09FW5-7
Diodes Incorporated
$0.0591 Yes Active 1.2 V 24 ns 1 2 YES VSON OPEN-DRAIN AUP/ULP/V AND GATE CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 VSON,
74AUP1G00FW5-7
Diodes Incorporated
$0.0591 Yes Active 1.2 V 24.9 ns 1 2 YES VSON AUP/ULP/V NAND GATE CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 VSON,
74AUP1G32FW5-7
Diodes Incorporated
$0.0591 Yes Active 1.2 V 23.7 ns 1 2 YES VSON AUP/ULP/V OR GATE CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 VSON,
74AHC1G32GV,125
Nexperia
$0.0593 Yes Active 5 V 14.5 ns 1 2 YES TSOP AHC/VHC/H/U/V OR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP 5 compliant EAR99 8542.39.00.01 SC-74A, 5 PIN SOT753 Nexperia
M74VHC1GT86DFT1G
onsemi
$0.0597 Yes Contact Manufacturer 3.3 V 19.5 ns 12 ns 1 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 SC-88A, 5 PIN 419A-02 onsemi