Filter Your Search
11 - 20 of 137,412 results
|
74AHC1G04GW,125
NXP Semiconductors
|
$0.0391 | Yes | Transferred | 5 V | 14.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88A, 5 PIN | 5 | SOT353-1 | compliant | 8542.39.00.01 | |||||||||
|
74LVC1G14GW,125
Nexperia
|
$0.0425 | Yes | Active | 1.8 V | 14 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | PLASTIC, SC-88A, SOT-353, 5 PIN | 5 | SOT353-1 | compliant | 8542.39.00.01 | EAR99 | Nexperia | ||||||||||||
|
NC7S04M5X
Fairchild Semiconductor Corporation
|
$0.0429 | Yes | Yes | Transferred | 3 V | 125 ns | 125 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HC | INVERTER | CMOS | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | 1.60 MM, MO-178AA, SOT-23, 5 PIN | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | EAR99 | ||||||
|
74LVC1G04GV,125
NXP Semiconductors
|
$0.0429 | Yes | Transferred | 3.3 V | 9.5 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | ||||||||
|
74HC1G08GV,125
Nexperia
|
$0.0438 | Yes | Active | 5 V | 135 ns | 1 | 2 | YES | TSOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | 1998-11-10 | ||||||||||||
|
SN74AHC1G14DCKR
Texas Instruments
|
$0.0467 | Yes | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 1996-05-01 | |||
|
SN74LVC1G86DCKR
Texas Instruments
|
$0.0490 | Yes | Yes | Active | 1.8 V | 9.9 ns | 5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | XOR GATE | CMOS | 32 mA | 15 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||
|
MC74VHC1G09DFT2G
onsemi
|
$0.0490 | Yes | Active | 3.3 V | 16.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
|
74HCT1G02GV,125
Nexperia
|
$0.0494 | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | 2017-02-01 | ||||||||||||
|
74LVC1G14GV,125
Nexperia
|
$0.0501 | Yes | Active | 1.8 V | 14 ns | 14 ns | 1 | 1 | YES | TSOP | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-753, SC-74A, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia |