Parametric results for: sn74lv32 under Gates

Filter Your Search

41 - 50 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AUP1G32FW5-7
Diodes Incorporated
$0.0583 Yes Active 1.2 V 23.7 ns 1 2 YES VSON AUP/ULP/V OR GATE CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 125 °C -40 °C 260 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm DIODES INC VSON, compliant EAR99 8542.39.00.01 Diodes Incorporated
M74VHC1GT86DFT1G
onsemi
$0.0591 Yes Contact Manufacturer 3.3 V 19.5 ns 12 ns 1 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A, 5 PIN compliant 8542.39.00.01 onsemi SC-88A (SC-70-5 / SOT-353) 5 419A-02
74AUP1G02FS3-7
Diodes Incorporated
$0.0592 Yes Active 3 V 24.7 ns 24.7 ns 1 2 YES HVSON 30 pF NO AUP/ULP/V NOR GATE CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC 0.80 X 0.80 MM, GREEN, DFN-4 compliant EAR99 8542.39.00.01 Diodes Incorporated DFN 4
74AUP1G14FS3-7
Diodes Incorporated
$0.0592 Yes Active 3 V 22.5 ns 22.5 ns 1 1 YES HVSON 30 pF YES AUP/ULP/V INVERTER CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC 0.80 X 0.80 MM, GREEN, DFN-4 compliant EAR99 8542.39.00.01 Diodes Incorporated DFN 4
74LVC1G06W5-7
Diodes Incorporated
$0.0593 Yes Yes Active 1.8 V 8.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT 5
74LVC1G07GV,125
Nexperia
$0.0602 Yes Active 1.8 V 8.4 ns 1 1 YES TSOP OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA SOT-753, 5 PIN compliant 8542.39.00.01 Nexperia TSOP 5 SOT753 2017-03-16
NL17SZ06DFT2G
onsemi
$0.0606 Yes Active 2.3 V 12 ns 6 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN 17SZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI compliant 8542.39.00.01 onsemi SC-88A (SC-70-5 / SOT-353) 5 419A-02
NC7SZ08P5X
onsemi
$0.0607 Yes Active 1.8 V 12.7 ns 10.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN compliant 8542.39.00.01 onsemi 419A-02
74LVC1G00W5-7
Diodes Incorporated
$0.0611 Yes Yes Active 1.8 V 10.5 ns 6 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT 5
74AHC1G02SE-7
Diodes Incorporated
$0.0614 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 2 YES TSSOP NO AHC/VHC/H/U/V NOR GATE CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC ROHS COMPLIANT, SOT-353, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-353 5