Parametric results for: TC74HC14AF(F) under Gates

Filter Your Search

11 - 20 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G04GW,125
NXP Semiconductors
$0.0391 Yes Transferred 5 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF NO AHC INVERTER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SC-88A, 5 PIN 5 SOT353-1 compliant 8542.39.00.01
74LVC1G14GW,125
Nexperia
$0.0425 Yes Active 1.8 V 14 ns 1 1 YES TSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP PLASTIC, SC-88A, SOT-353, 5 PIN 5 SOT353-1 compliant 8542.39.00.01 EAR99 Nexperia
NC7S04M5X
Fairchild Semiconductor Corporation
$0.0429 Yes Yes Transferred 3 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC INVERTER CMOS 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, MO-178AA, SOT-23, 5 PIN 5 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 EAR99
74LVC1G04GV,125
NXP Semiconductors
$0.0429 Yes Transferred 3.3 V 9.5 ns 5.5 ns 1 1 YES TSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NXP SEMICONDUCTORS TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01
74HC1G08GV,125
Nexperia
$0.0438 Yes Active 5 V 135 ns 1 2 YES TSOP HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 1998-11-10
SN74AHC1G14DCKR
Texas Instruments
$0.0467 Yes Yes Active 3.3 V 18.5 ns 12 ns 1 1 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V INVERTER CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant 8542.39.00.01 EAR99 Texas Instruments 1996-05-01
SN74LVC1G86DCKR
Texas Instruments
$0.0490 Yes Yes Active 1.8 V 9.9 ns 5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z XOR GATE CMOS 32 mA 15 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant 8542.39.00.01 EAR99 Texas Instruments
MC74VHC1G09DFT2G
onsemi
$0.0490 Yes Active 3.3 V 16.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 compliant 8542.39.00.01 onsemi
74HCT1G02GV,125
Nexperia
$0.0494 Yes Active 5 V 27 ns 1 2 YES TSOP HCT NOR GATE CMOS 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia 2017-02-01
74LVC1G14GV,125
Nexperia
$0.0501 Yes Active 1.8 V 14 ns 14 ns 1 1 YES TSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 4 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia