Filter Your Search
41 - 50 of 137,412 results
![]() |
MC74HC14ADTG
onsemi
|
$0.0598 | Yes | Active | 5 V | 110 ns | 22 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
74AUP1G02FS3-7
Diodes Incorporated
|
$0.0599 | Yes | Active | 3 V | 24.7 ns | 24.7 ns | 1 | 2 | YES | HVSON | 30 pF | NO | AUP/ULP/V | NOR GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N4 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | DIODES INC | DFN | 0.80 X 0.80 MM, GREEN, DFN-4 | 4 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||
![]() |
74AUP1G14FS3-7
Diodes Incorporated
|
$0.0599 | Yes | Active | 3 V | 22.5 ns | 22.5 ns | 1 | 1 | YES | HVSON | 30 pF | YES | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N4 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | DIODES INC | DFN | 0.80 X 0.80 MM, GREEN, DFN-4 | 4 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||
![]() |
74LVC1G06W5-7
Diodes Incorporated
|
$0.0600 | Yes | Yes | Active | 1.8 V | 8.5 ns | 1 | 1 | YES | LSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||
![]() |
74LVC1G07GV,125
Nexperia
|
$0.0600 | Yes | Active | 1.8 V | 8.4 ns | 1 | 1 | YES | TSOP | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SOT-753, 5 PIN | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | 2017-03-16 | |||||||||||
![]() |
NL17SZ06DFT2G
onsemi
|
$0.0611 | Yes | Active | 2.3 V | 12 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
74AHC1G02SE-7
Diodes Incorporated
|
$0.0620 | Yes | Yes | Active | 3.3 V | 14.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | ROHS COMPLIANT, SOT-353, 5 PIN | 5 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||
![]() |
74LVC1G08GW,125
Nexperia
|
$0.0623 | Yes | Active | 1.8 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | EAR99 | ||||||||||||
|
74LVC2G34FW5-7
Diodes Incorporated
|
$0.0635 | Yes | Active | 3.3 V | 10.8 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | VSON, | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | ||||||||||||||||
|
74AC32MTC
onsemi
|
$0.0640 | Yes | End Of Life | 3.3 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi |