Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Family |
Logic IC Type
|
Technology |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Source Content uid
|
![]() |
8403701CX
Defense Supply Center Columbus
|
Check for Price | Active | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE SUPPLY CENTER COLUMBUS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||
![]() |
8403701CX
Defense Logistics Agency
|
Check for Price | Active | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||
![]() |
8403701CX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | 8403701CX | ||||
|
8403701CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||
|
8403701CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||
![]() |
8403701CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||
![]() |
8403701CX
Texas Instruments
|
Check for Price | Active | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | 8403701CX | |||||
![]() |
5962-8403701CX
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 150 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | Not Qualified | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||
![]() |
5962-8403701CX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | 5962-8403701CX | ||||||||
|
5962-8403701CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |