Parametric results for: 74AC10MTCX under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74ac10mtcx Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
74AC10MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 10.5 ns 10.5 ns 3 3 YES TSSOP 50 pF NO AC NAND GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 unknown 8542.39.00.01
74AC10MTCX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 3.3 V 10.5 ns 3 3 YES TSSOP AC NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 unknown 8542.39.00.01