Parametric results for: 74AHC1G14GW,125 under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74ahc1g14gw125 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74AHC1G14GW,125
NXP Semiconductors
Check for Price Yes Transferred 5 V 20.5 ns 13.5 ns 1 1 YES TSSOP 50 pF YES AHC INVERTER CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SC-88A, 5 PIN 5 SOT353-1 compliant 8542.39.00.01
74AHC1G14GW,125
Nexperia
$0.0830 Yes Active 5 V 20.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 EAR99 1999-08-06 Nexperia