Parametric » Logic » Gates

Filter Your Search
|
Manufacturer Part Number: 74ahc86dq100j

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Number of Inputs Surface Mount
Package Code
Family Logic IC Type
Technology Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Screening Level
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
74AHC86D-Q100J
Nexperia
Check for Price Active 5 V 18.5 ns 4 2 YES SOP AHC/VHC/H/U/V XOR GATE CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm 74AHC86D-Q100J SOIC SOP, 14 SOT108-1 compliant
74AHC86D-Q100J
NXP Semiconductors
Check for Price Transferred 74AHC86D-Q100J SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 SOT108-1 unknown

Add to list: