Parametric results for: 74HC00N under Gates

Filter Your Search

1 - 10 of 137,315 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
NC7WZ07P6X
onsemi
$0.0682 Yes Active 3.3 V 12.6 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 32 mA 10 nA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
SN74LVC1G08DCKR
Texas Instruments
$0.0866 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99
NC7WZ17P6X
onsemi
$0.0963 Yes Active 1.8 V 15.8 ns 13.1 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 32 mA 100 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
SN74LVC1G08DBVR
Texas Instruments
$0.0877 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 2 YES LSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant 8542.39.00.01 Texas Instruments SOT-23 5 EAR99
NC7WZ07P6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 12.6 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 SC-70 6 EAR99
SN74LVC1G07DCKR
Texas Instruments
$0.0801 Yes Yes Active 3.3 V 8.6 ns 4.7 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99
NC7WZ14P6X
onsemi
$0.1280 Yes Active 1.8 V 14.7 ns 12.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 100 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI 419B-02 compliant 8542.39.00.01 onsemi
NC7WZ14P6X
Fairchild Semiconductor Corporation
$0.1016 Yes Yes Transferred 1.8 V 14.7 ns 2 1 YES TSSOP YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 SC-70 6 EAR99
NC7S14M5X
onsemi
$0.1546 Yes Active 3 V 125 ns 35 ns 1 1 YES LSSOP 50 pF YES HC INVERTER CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN 318BQ compliant 8542.39.00.01 onsemi
NC7WZ17P6X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 15.8 ns 7.3 ns 2 1 YES TSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 6 PIN 6LD,SC70,EIAJ SC-88,1.25MM WIDE compliant 8542.39.00.01 SC-70 6 EAR99