Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Inputs |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Family |
Logic IC Type
|
Technology |
Max I(ol)
|
Power Supplies
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
ECCN Code
|
Manufacturer Package Code
|
|
74HC132D
Toshiba America Electronic Components
|
$0.1734 | Yes | Active | 5 V | 160 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | 2016-05-25 | ||||||||||||||
|
74HC132D
Nexperia
|
Check for Price | Yes | Active | 5 V | 190 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1989-09-15 | ||||||||||||||||
|
74HC132D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 31 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
74HC132D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 38 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | EAR99 | |||||
![]() |
SN74HC132DR
Texas Instruments
|
$0.1772 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC | NAND GATE | CMOS | 5.2 mA | 2/6 V | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SN74HC132DR | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | ||||
![]() |
SN74HC132D
Texas Instruments
|
$0.2407 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC | NAND GATE | CMOS | 5.2 mA | 2/6 V | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SN74HC132D | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | ||||
![]() |
74HC132D,653
Nexperia
|
$0.1740 | Active | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D,653 | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1993-09-01 | SOIC | 14 | SOT108-1 | |||||||||||
![]() |
74HC132D,652
Nexperia
|
$0.1556 | Active | 5 V | 38 ns | 4 | 2 | YES | SOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D,652 | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1993-09-01 | SOIC | 14 | SOT108-1 | ||||||||||||
![]() |
74HC132D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 38 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 74HC132D,653 | NXP SEMICONDUCTORS | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | ||||||
![]() |
SN74HC132DT
Texas Instruments
|
$0.4468 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC | NAND GATE | CMOS | 5.2 mA | 2/6 V | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SN74HC132DT | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 |