Filter Your Search
21 - 30 of 61 results
|
74HC132DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | YES | SSOP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SOT-337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 1993-09-01 | Nexperia | ||||||||||||
|
74HC132D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 31 ns | YES | SOP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HC132DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 190 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||||||||
|
74HC132D/G,118
Nexperia
|
Check for Price | Obsolete | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
74HC132D/G,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 38 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | unknown | |||||||||||||||||||||
|
74HC132D/N,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 38 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | unknown | |||||||||||||||||||||
|
74HC132D/N,118
Nexperia
|
Check for Price | Obsolete | SOIC | SOT-108-1, SO-14 | 14 | SOT108-1 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
74HC132DTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 190 ns | 4 | 2 | YES | TSSOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||||||||
|
74HC132D-Q100
Nexperia
|
Check for Price | Yes | Active | NAND GATE | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | , | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||||||
|
SN74HC132DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.31.00.01 | Texas Instruments | EAR99 |