Parametric results for: 74HC132DB-T under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M38510/01601BCX
Lansdale Semiconductor Inc
Check for Price Active 5 V 19 ns 4 2 NO DIP TTL/H/L AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL LANSDALE SEMICONDUCTOR INC , compliant 8542.39.00.01
DM74L32N/B+
Texas Instruments
Check for Price No Obsolete 100 ns NO DIP NO OR GATE TTL 3.6 mA COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
DM74AS1805N/B+
Texas Instruments
Check for Price No Obsolete 5 V 4.3 ns NO DIP NO NOR GATE TTL 48 mA 32 mA COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
DM5407W
National Semiconductor Corporation
Check for Price No Obsolete 5 V 30 ns 30 ns 6 1 YES DFP NO OPEN-COLLECTOR TTL/H/L BUFFER TTL 30 mA 41 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
935037620623
NXP Semiconductors
Check for Price Obsolete 5 V 6.5 ns 6 2 YES SOP F/FAST OR GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 SOIC 20
SN54AS11FK
Texas Instruments
Check for Price Obsolete 5 V 6.5 ns 3 3 YES QCCN 50 pF NO AS AND GATE TTL 18 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QCCN, LCC20,.35SQ unknown 8542.39.00.01 QFN 20
JM38510/00107BCC
NXP Semiconductors
Check for Price Obsolete 5 V 15 ns 4 2 NO DIP 15 pF OPEN-COLLECTOR TTL/H/L NAND GATE TTL 22 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
DM54L51J
Texas Instruments
Check for Price No Obsolete 90 ns NO DIP NO AND-OR-INVERT GATE TTL 2 mA MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
SNJ54L03W
Texas Instruments
Check for Price No Obsolete 90 ns 4 2 YES DFP NO OPEN-COLLECTOR NAND GATE TTL 5.5 V 4.5 V MILITARY R-XDFP-F14 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL TEXAS INSTRUMENTS INC DFP, FL14,.3 not_compliant 8542.39.00.01
CDB454EM
Baneasa SA
Check for Price Obsolete 5 V 1 8 NO DIP 454 AND-OR-INVERT GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL BANEASA S A , unknown 8542.39.00.01