Parametric results for: 74HC132DR2G under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc132dr2g
Select parts from the table below to compare.
Compare
Compare
74HC132DR2G
onsemi
Check for Price Yes Obsolete 4.5 V 190 ns 38 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
74HC132DR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 190 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown