Parametric » Logic » Gates

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc132n

1 - 10 of 36 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Power Supplies
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
74HC132N
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 38 ns 31 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE BULK NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm 74HC132N DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01
74HC132N
Philips Semiconductors
Check for Price Yes Transferred 31 ns NO DIP 50 pF YES NAND GATE CMOS 4 mA 2/6 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL DIP, DIP14,.3 unknown 8542.39.00.01
SN74HC132N
Texas Instruments
$0.2351 Yes Yes Active 5 V 156 ns 31 ns 4 2 NO DIP 50 pF YES HC NAND GATE CMOS 5.2 mA 2/6 V 20 µA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm SN74HC132N DIP DIP, DIP14,.3 14 compliant EAR99 8542.39.00.01
SN74HC132NSR
Texas Instruments
$0.1929 Yes Yes Active 5 V 156 ns 31 ns 4 2 YES SOP 50 pF YES HC NAND GATE CMOS 5.2 mA 2/6 V 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SN74HC132NSR SOIC SOP, DIP14,.3 14 compliant EAR99 8542.39.00.01
MM74HC132N
Rochester Electronics LLC
Check for Price No Yes Active 4.5 V 125 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDIP-T14 e3 NOT APPLICABLE 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 14 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 14 unknown
MM74HC132N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 4.5 V 125 ns 37 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified e3 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm MM74HC132N DIP DIP, DIP14,.3 14 unknown EAR99 8542.39.00.01 14LD, MDIP,JEDEC MS-001, .300" WIDE
MM74HC132N
Texas Instruments
Check for Price No Transferred 5 V 32 ns 32 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm MM74HC132N DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
MM74HC132N
onsemi
Check for Price Yes Obsolete 5 V 186 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL MM74HC132N DIP, compliant 8542.39.00.01 N14A
74HC132N,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 38 ns 31 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 2/6 V 6 V 2 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE BULK NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm 74HC132N,652 DIP DIP, DIP14,.3 14 compliant 8542.39.00.01 SOT27-1
SN74HC132NE4
Texas Instruments
Check for Price Yes Yes Active 5 V 156 ns 31 ns 4 2 NO DIP 50 pF YES HC NAND GATE CMOS 5.2 mA 2/6 V 20 µA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm SN74HC132NE4 DIP DIP, DIP14,.3 14 compliant 8542.39.00.01

Add to list: