Parametric results for: 74HC132PW-Q100 under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74hc132pwq100
Select parts from the table below to compare.
Compare
Compare
74HC132PW-Q100,118
Nexperia
$0.3411 Yes Active 5 V 190 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm 74HC132PW-Q100,118 NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant Nexperia Digital circuits [object Object],[object Object],[object Object]
74HC132PW-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 4 2 YES TSSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm 74HC132PW-Q100 NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 unknown Digital circuits [object Object],[object Object],[object Object] 8542.39.00.01
74HC132PW-Q100
Nexperia
Check for Price Yes Active NAND GATE e4 1 260 AEC-Q100 30 NICKEL PALLADIUM GOLD SILVER 74HC132PW-Q100 NEXPERIA , compliant Digital circuits [object Object],[object Object],[object Object] 8542.39.00.01 2017-02-01
74HC132PW-Q100,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 38 ns 4 2 YES TSSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm 74HC132PW-Q100,118 NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant Digital circuits [object Object],[object Object],[object Object]