Parametric results for: 74HC1G08GW-Q100,12 under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74hc1g08gwq10012 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HC1G08GW-Q100,12
NXP Semiconductors
$0.1283 Yes Transferred 5 V 135 ns 27 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 2 mA 6 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP5/6,.08 5 SOT353-1 compliant
74HC1G08GW-Q100,125
Nexperia
Check for Price Yes Active 5 V 135 ns 1 2 YES TSSOP HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP, compliant 8542.39.00.01 2017-02-17
74HC1G08GW-Q100,12
Nexperia
$0.1199 Active 5 V 135 ns 1 2 YES TSSOP HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP, 5 SOT353-1 compliant Nexperia