Filter Your Search
1 - 2 of 2 results
|
74HC4075D,653
Nexperia
|
$0.3454 | Yes | Active | 5 V | 30 ns | 3 | 3 | YES | SOP | 50 pF | HC/UH | OR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||
|
74HC4075D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 30 ns | 30 ns | 3 | 3 | YES | SOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |