Gates results for 74HCT00N,652

Parametric
Price and Stock by Part

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74hct00n652
Select parts from the table below to compare.
Compare
Compare
74HCT00N,652
NXP Semiconductors
Check for Price Yes Obsolete 5 V 29 ns 29 ns 4 2 NO DIP 50 pF NO HCT NAND GATE CMOS 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T14 Not Qualified e4 125 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm 74HCT00N,652 NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 14 SOT27-1 compliant 8542.39.00.01 NXP